
NSR02L30NXT5G | |
|---|---|
DigiKey Part Number | NSR02L30NXT5GOSTR-ND - Tape & Reel (TR) NSR02L30NXT5GOSCT-ND - Cut Tape (CT) NSR02L30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02L30NXT5G |
Description | DIODE SCHOTTKY 30V 200MA 2DSN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | NSR02L30NXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (0.60x0.30) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 500 | 3,24630 Kč | 1 623,15 Kč |
| 1 000 | 2,89625 Kč | 2 896,25 Kč |
| 2 000 | 2,60123 Kč | 5 202,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,11252 Kč | 10 562,60 Kč |
| 10 000 | 1,92940 Kč | 19 294,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









