
CDBZC0130L-HF | |
|---|---|
DigiKey Part Number | 641-1864-2-ND - Tape & Reel (TR) 641-1864-1-ND - Cut Tape (CT) 641-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZC0130L-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
EDA/CAD Models | CDBZC0130L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 1,93600 Kč | 193,60 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,23573 Kč | 1 235,73 Kč |
| 2 000 | 1,10975 Kč | 2 219,50 Kč |
| 5 000 | 0,95642 Kč | 4 782,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84832 Kč | 8 483,20 Kč |
| 20 000 | 0,75593 Kč | 15 118,60 Kč |
| 30 000 | 0,74070 Kč | 22 221,00 Kč |
| 50 000 | 0,72493 Kč | 36 246,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








