Diode 30 V 100mA Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR01L30MXT5G

DigiKey Part Number
NSR01L30MXT5GOSTR-ND - Tape & Reel (TR)
NSR01L30MXT5GOSCT-ND - Cut Tape (CT)
NSR01L30MXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR01L30MXT5G
Description
DIODE SCHOTTKY 30V 100MA 2X3DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 457
Factory Stock: 3 970 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,74300 Kč17,43 Kč
1001,52450 Kč152,45 Kč
5001,39300 Kč696,50 Kč
1 0001,35479 Kč1 354,79 Kč
2 0001,30314 Kč2 606,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,97557 Kč9 755,70 Kč
20 0000,96591 Kč19 318,20 Kč
30 0000,96436 Kč28 930,80 Kč
50 0000,92922 Kč46 461,00 Kč
100 0000,89507 Kč89 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč