
2SA2154CT-GR,L3F | |
|---|---|
DigiKey Part Number | 2SA2154CT-GRL3FTR-ND - Tape & Reel (TR) 2SA2154CT-GRL3FCT-ND - Cut Tape (CT) 2SA2154CT-GRL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2154CT-GR,L3F |
Description | TRANS PNP 50V 0.1A CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 100 mW Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2154CT-GR,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | CST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60508 Kč | 802,54 Kč |
| 1 000 | 1,41695 Kč | 1 416,95 Kč |
| 2 000 | 1,25831 Kč | 2 516,62 Kč |
| 5 000 | 1,08606 Kč | 5 430,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97937 Kč | 9 793,70 Kč |
| 20 000 | 0,88956 Kč | 17 791,20 Kč |
| 30 000 | 0,84377 Kč | 25 313,10 Kč |
| 50 000 | 0,79230 Kč | 39 615,00 Kč |
| 70 000 | 0,76181 Kč | 53 326,70 Kč |
| 100 000 | 0,73218 Kč | 73 218,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









