
NSR01F30NXT5G | |
|---|---|
DigiKey Part Number | NSR01F30NXT5GOSTR-ND - Tape & Reel (TR) NSR01F30NXT5GOSCT-ND - Cut Tape (CT) NSR01F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01F30NXT5G |
Description | DIODE SCHOTTKY 30V 100MA 2DSN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (0.60x0.30) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,64616 Kč | 1 323,08 Kč |
| 1 000 | 2,35367 Kč | 2 353,67 Kč |
| 2 000 | 2,11125 Kč | 4 222,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78147 Kč | 8 907,35 Kč |
| 10 000 | 1,51186 Kč | 15 118,60 Kč |
| 15 000 | 1,50448 Kč | 22 567,20 Kč |
| 25 000 | 1,45388 Kč | 36 347,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









