Diode 30 V 200mA Surface Mount 2-DSN (0.60x0.30)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR02F30NXT5G

DigiKey Part Number
NSR02F30NXT5GOSTR-ND - Tape & Reel (TR)
NSR02F30NXT5GOSCT-ND - Cut Tape (CT)
NSR02F30NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR02F30NXT5G
Description
DIODE SCHOTTKY 30V 200MA 2DSN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-DSN (0.60x0.30)
Datasheet
 Datasheet
EDA/CAD Models
NSR02F30NXT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
2-DSN (0.60x0.30)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,82400 Kč68,24 Kč
1004,32980 Kč432,98 Kč
5003,24630 Kč1 623,15 Kč
1 0002,89625 Kč2 896,25 Kč
2 0002,60123 Kč5 202,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,11252 Kč10 562,60 Kč
10 0001,92940 Kč19 294,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč