
VSKY02300603-G4-08 | |
|---|---|
DigiKey Part Number | VSKY02300603-G4-08GITR-ND - Tape & Reel (TR) VSKY02300603-G4-08GICT-ND - Cut Tape (CT) VSKY02300603-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY02300603-G4-08 |
Description | DIODE SCHOTT 30V 200MA CLP06032M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount CLP0603-2M |
Datasheet | Datasheet |
EDA/CAD Models | VSKY02300603-G4-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 33pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package CLP0603-2M |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| 2 000 | 1,32330 Kč | 2 646,60 Kč |
| 5 000 | 1,14296 Kč | 5 714,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,95519 Kč | 14 327,85 Kč |
| 30 000 | 0,87155 Kč | 26 146,50 Kč |
| 45 000 | 0,82892 Kč | 37 301,40 Kč |
| 75 000 | 0,78101 Kč | 58 575,75 Kč |
| 105 000 | 0,75264 Kč | 79 027,20 Kč |
| 150 000 | 0,72506 Kč | 108 759,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



