
CC2640R2FRSMR | |
|---|---|
DigiKey Part Number | 296-47747-2-ND - Tape & Reel (TR) 296-47747-1-ND - Cut Tape (CT) 296-47747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRSMR |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRSMR Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 10 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA |
Type TxRx + MCU | Current - Transmitting 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (4x4) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 81,51400 Kč | 815,14 Kč |
| 25 | 77,07120 Kč | 1 926,78 Kč |
| 100 | 70,97110 Kč | 7 097,11 Kč |
| 250 | 67,31372 Kč | 16 828,43 Kč |
| 500 | 64,73054 Kč | 32 365,27 Kč |
| 1 000 | 62,29603 Kč | 62 296,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,72399 Kč | 176 171,97 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |




