


LAUNCHXL-CC2640R2 | |
|---|---|
DigiKey Part Number | 296-45488-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC2640R2 |
Description | CC2640R2F LAUNCHPAD DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2640R2F SimpleLink™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC2640R2F |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,77000 Kč | 937,77 Kč |
| Unit Price without VAT: | 937,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,70170 Kč |







