
CC2640R2FYFVT | |
|---|---|
DigiKey Part Number | 296-45379-2-ND - Tape & Reel (TR) 296-45379-1-ND - Cut Tape (CT) 296-45379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FYFVT |
Description | IC RF TXRX+MCU BLE 34DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 34-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FYFVT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 14 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA |
Type TxRx + MCU | Current - Transmitting 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 34-UFBGA, DSBGA |
Frequency | Supplier Device Package 34-DSBGA (2.71x2.71) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 98,43900 Kč | 984,39 Kč |
| 25 | 93,11360 Kč | 2 327,84 Kč |
| 100 | 85,79780 Kč | 8 579,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,41260 Kč | 20 353,15 Kč |
| 500 | 78,31624 Kč | 39 158,12 Kč |
| 750 | 76,58895 Kč | 57 441,71 Kč |
| 1 250 | 74,49704 Kč | 93 121,30 Kč |
| 1 750 | 73,16867 Kč | 128 045,17 Kč |
| 2 500 | 71,80216 Kč | 179 505,40 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


