
CC2640R2FRGZT | |
|---|---|
DigiKey Part Number | 296-45195-2-ND - Tape & Reel (TR) 296-45195-1-ND - Cut Tape (CT) 296-45195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRGZT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 128kB Flash, 20kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA |
Type TxRx + MCU | Current - Transmitting 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 106,77500 Kč | 1 067,75 Kč |
| 25 | 101,00880 Kč | 2 525,22 Kč |
| 100 | 93,10300 Kč | 9 310,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,36296 Kč | 22 090,74 Kč |
| 500 | 85,01586 Kč | 42 507,93 Kč |
| 750 | 83,14872 Kč | 62 361,54 Kč |
| 1 250 | 80,88766 Kč | 101 109,57 Kč |
| 1 750 | 79,45187 Kč | 139 040,77 Kč |
| 2 500 | 77,97473 Kč | 194 936,82 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |



