Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 700mA 6-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38643AENT+T

DigiKey Part Number
175-MAX38643AENT+TTR-ND - Tape & Reel (TR)
175-MAX38643AENT+TCT-ND - Cut Tape (CT)
175-MAX38643AENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX38643AENT+T
Description
IC REG BUCK ADJ 700MA 6WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 700mA 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX38643AENT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,07800 Kč470,78 Kč
2543,10480 Kč1 077,62 Kč
10038,73290 Kč3 873,29 Kč
25036,64908 Kč9 162,27 Kč
50035,98218 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,26705 Kč83 167,62 Kč
5 00032,60901 Kč163 045,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč