
SI8821EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8821EDB-T2-E1TR-ND - Tape & Reel (TR) SI8821EDB-T2-E1CT-ND - Cut Tape (CT) SI8821EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8821EDB-T2-E1 |
Description | MOSFET P-CH 30V 4MICROFOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.6A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8821EDB-T2-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 100 | 5,60230 Kč | 560,23 Kč |
| 500 | 4,23950 Kč | 2 119,75 Kč |
| 1 000 | 3,79938 Kč | 3 799,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24013 Kč | 9 720,39 Kč |
| 6 000 | 2,95820 Kč | 17 749,20 Kč |
| 9 000 | 2,81453 Kč | 25 330,77 Kč |
| 15 000 | 2,65307 Kč | 39 796,05 Kč |
| 21 000 | 2,55744 Kč | 53 706,24 Kč |
| 30 000 | 2,46451 Kč | 73 935,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











