EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-WLCSP (2.61x1.53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95P32-IXCST/EF

DigiKey Part Number
497-M95P32-IXCST/EFTR-ND - Tape & Reel (TR)
497-M95P32-IXCST/EFCT-ND - Cut Tape (CT)
497-M95P32-IXCST/EFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95P32-IXCST/EF
Description
IC EEPROM 32MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-WLCSP (2.61x1.53)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
80 MHz
Mfr
Write Cycle Time - Word, Page
1.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
11 ns
Part Status
Active
Voltage - Supply
1.6V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-WLCSP (2.61x1.53)
Memory Organization
4M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1043,10900 Kč431,09 Kč
2541,88680 Kč1 047,17 Kč
5040,95440 Kč2 047,72 Kč
10040,01170 Kč4 001,17 Kč
25038,76904 Kč9 692,26 Kč
50037,83210 Kč18 916,05 Kč
1 00036,90252 Kč36 902,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00034,78781 Kč173 939,05 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč