


SKY66409-11 | |
|---|---|
DigiKey Part Number | 863-SKY66409-11-ND |
Manufacturer | |
Manufacturer Product Number | SKY66409-11 |
Description | RF FRONT END 2.4GHZ BLUETOOTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Zigbee® 12-CSP (1.25x1.7) |
Datasheet | Datasheet |
Category | RF Type Bluetooth, Zigbee® |
Manufacturer Skyworks Solutions Inc. | Frequency 2.4GHz |
Packaging Bulk | Package / Case 12-BGA, CSPBGA |
Part Status Active | Supplier Device Package 12-CSP (1.25x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 32,01300 Kč | 320,13 Kč |
| 25 | 30,21560 Kč | 755,39 Kč |
| 100 | 27,74200 Kč | 2 774,20 Kč |
| 250 | 26,25624 Kč | 6 564,06 Kč |
| 500 | 25,20638 Kč | 12 603,19 Kč |
| 3 000 | 22,76114 Kč | 68 283,42 Kč |
| 6 000 | 21,91148 Kč | 131 468,88 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |






