
SKY66405-11 | |
|---|---|
DigiKey Part Number | 863-SKY66405-11TR-ND - Tape & Reel (TR) 863-SKY66405-11CT-ND - Cut Tape (CT) 863-SKY66405-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66405-11 |
Description | IC MOD FRONT END 2.4GHZ 12-MCM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.4835GHz Bluetooth, Zigbee® 12-MCM (1.9x1.9) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66405-11 Models |
Category | Frequency 2.4GHz ~ 2.4835GHz |
Manufacturer Skyworks Solutions Inc. | Package / Case 12-SMD Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-MCM (1.9x1.9) |
Part Status Active | Base Product Number |
RF Type Bluetooth, Zigbee® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 23,75400 Kč | 237,54 Kč |
| 25 | 21,55640 Kč | 538,91 Kč |
| 100 | 19,14530 Kč | 1 914,53 Kč |
| 250 | 17,99328 Kč | 4 498,32 Kč |
| 500 | 17,29922 Kč | 8 649,61 Kč |
| 1 000 | 17,13509 Kč | 17 135,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 15,31283 Kč | 229 692,45 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |





