
X-NUCLEO-PGEEZ1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-PGEEZ1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-PGEEZ1 |
Description | NUCLEO BOARD M95P32 EEPROM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M95P32 EEPROM Memory Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part M95P32 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield, ST Morpho, ST Zio |
Part Status Active | Primary Attributes 32Mbit (4MB) |
Platform Nucleo | Secondary Attributes SPI Interface(s) |
Type Memory | Base Product Number |
Function EEPROM |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |








