EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-WLCSP (1.26x1.36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95P08-IXCST/EF

DigiKey Part Number
497-M95P08-IXCST/EFTR-ND - Tape & Reel (TR)
497-M95P08-IXCST/EFCT-ND - Cut Tape (CT)
497-M95P08-IXCST/EFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95P08-IXCST/EF
Description
IC EEPROM 8MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-WLCSP (1.26x1.36)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
80 MHz
Mfr
Write Cycle Time - Word, Page
1.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
10 ns
Part Status
Active
Voltage - Supply
1.6V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-WLCSP (1.26x1.36)
Memory Organization
1M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,52800 Kč195,28 Kč
2517,68040 Kč442,01 Kč
10015,64140 Kč1 564,14 Kč
25014,66920 Kč3 667,30 Kč
50014,08210 Kč7 041,05 Kč
1 00013,69259 Kč13 692,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,78245 Kč63 912,25 Kč
10 00012,52953 Kč125 295,30 Kč
15 00012,40299 Kč186 044,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč