
M95P32-IXMGT/E | |
|---|---|
DigiKey Part Number | 497-M95P32-IXMGT/ETR-ND - Tape & Reel (TR) 497-M95P32-IXMGT/ECT-ND - Cut Tape (CT) 497-M95P32-IXMGT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P32-IXMGT/E |
Description | IC EEPROM 32MBIT SPI/QUAD 8UFDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-UFDFPN (4x4) |
Datasheet | Datasheet |
Category | Clock Frequency 80 MHz |
Mfr | Write Cycle Time - Word, Page 1.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 11 ns |
Part Status Active | Voltage - Supply 1.6V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (4x4) |
Memory Organization 4M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 25 | 34,94080 Kč | 873,52 Kč |
| 50 | 34,16800 Kč | 1 708,40 Kč |
| 100 | 33,38890 Kč | 3 338,89 Kč |
| 250 | 32,35876 Kč | 8 089,69 Kč |
| 500 | 31,58142 Kč | 15 790,71 Kč |
| 1 000 | 30,80911 Kč | 30 809,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,04960 Kč | 145 248,00 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











