EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95P32-EXMNT/E

DigiKey Part Number
497-M95P32-EXMNT/ETR-ND - Tape & Reel (TR)
497-M95P32-EXMNT/ECT-ND - Cut Tape (CT)
497-M95P32-EXMNT/EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95P32-EXMNT/E
Description
ULTRA LOW-POWER 32 MBIT SERIAL S
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M95P32-EXMNT/E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
80 MHz
Series
Write Cycle Time - Word, Page
1.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
11 ns
Part Status
Active
Voltage - Supply
1.6V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SO
Memory Organization
4M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1031,45500 Kč314,55 Kč
2530,56480 Kč764,12 Kč
5029,89700 Kč1 494,85 Kč
10029,21870 Kč2 921,87 Kč
25028,32128 Kč7 080,32 Kč
50027,64386 Kč13 821,93 Kč
1 00026,97046 Kč26 970,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,08993 Kč65 224,82 Kč
5 00025,43421 Kč127 171,05 Kč
7 50025,05549 Kč187 916,17 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč