
FL0800008Q | |
|---|---|
DigiKey Part Number | 31-FL0800008QTR-ND - Tape & Reel (TR) 31-FL0800008QCT-ND - Cut Tape (CT) 31-FL0800008QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL0800008Q |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL0800008Q Models |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 12pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 13,13900 Kč | 131,39 Kč |
| 25 | 12,42160 Kč | 310,54 Kč |
| 50 | 11,90840 Kč | 595,42 Kč |
| 100 | 11,41630 Kč | 1 141,63 Kč |
| 250 | 10,79480 Kč | 2 698,70 Kč |
| 500 | 10,34850 Kč | 5 174,25 Kč |
| 1 000 | 9,92034 Kč | 9 920,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,27826 Kč | 27 834,78 Kč |
| 6 000 | 8,89484 Kč | 53 369,04 Kč |
| 9 000 | 8,67811 Kč | 78 102,99 Kč |
| 15 000 | 8,41272 Kč | 126 190,80 Kč |
| 21 000 | 8,24240 Kč | 173 090,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |






