


NCV4274CST33T3G | |
|---|---|
DigiKey Part Number | 488-NCV4274CST33T3GTR-ND - Tape & Reel (TR) 488-NCV4274CST33T3GCT-ND - Cut Tape (CT) 488-NCV4274CST33T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274CST33T3G |
Description | IC REG LINEAR 3.3V 400MA SOT-223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274CST33T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,15200 Kč | 378,80 Kč |
| 100 | 13,37570 Kč | 1 337,57 Kč |
| 250 | 12,52824 Kč | 3 132,06 Kč |
| 500 | 12,01716 Kč | 6 008,58 Kč |
| 1 000 | 11,59678 Kč | 11 596,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,96589 Kč | 43 863,56 Kč |
| 8 000 | 10,73158 Kč | 85 852,64 Kč |
| 12 000 | 10,61412 Kč | 127 369,44 Kč |
| 20 000 | 10,48411 Kč | 209 682,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










