
TCJX476M020R0070E | |
|---|---|
DigiKey Part Number | 478-13338-2-ND - Tape & Reel (TR) 478-13338-1-ND - Cut Tape (CT) 478-13338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX476M020R0070E |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 50 | 18,20940 Kč | 910,47 Kč |
| 100 | 16,79420 Kč | 1 679,42 Kč |
| 500 | 14,39958 Kč | 7 199,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,65836 Kč | 13 658,36 Kč |
| 3 000 | 12,74285 Kč | 38 228,55 Kč |
| 5 000 | 12,40406 Kč | 62 020,30 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |







