
ISM330ISNTR | |
|---|---|
DigiKey Part Number | 497-ISM330ISNTR-ND - Tape & Reel (TR) 497-ISM330ISNTRCT-ND - Cut Tape (CT) 497-ISM330ISNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330ISNTR |
Description | INEMO INERTIAL MODULE: ALWAYS-ON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330ISNTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 5 | 102,72200 Kč | 513,61 Kč |
| 10 | 98,41800 Kč | 984,18 Kč |
| 25 | 93,24800 Kč | 2 331,20 Kč |
| 50 | 89,72020 Kč | 4 486,01 Kč |
| 100 | 86,48870 Kč | 8 648,87 Kč |
| 500 | 79,98264 Kč | 39 991,32 Kč |
| 1 000 | 77,82741 Kč | 77 827,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 72,67362 Kč | 363 368,10 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |












