


DRV5055Z2QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z2QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z2QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z2QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z2QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z2QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±42mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,65520 Kč | 882,76 Kč |
| 100 | 16,88240 Kč | 1 688,24 Kč |
| 500 | 15,32644 Kč | 7 663,22 Kč |
| 1 000 | 14,74795 Kč | 14 747,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,92811 Kč | 41 784,33 Kč |
| 6 000 | 13,46605 Kč | 80 796,30 Kč |
| 9 000 | 13,21367 Kč | 118 923,03 Kč |
| 15 000 | 12,91342 Kč | 193 701,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |






