


DRV5055Z3QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z3QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z3QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z3QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z3QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z3QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±85mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 22,25800 Kč | 111,29 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,84720 Kč | 496,18 Kč |
| 50 | 18,94440 Kč | 947,22 Kč |
| 100 | 18,12130 Kč | 1 812,13 Kč |
| 500 | 16,46538 Kč | 8 232,69 Kč |
| 1 000 | 15,84929 Kč | 15 849,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,97647 Kč | 44 929,41 Kč |
| 6 000 | 14,48442 Kč | 86 906,52 Kč |
| 9 000 | 14,21567 Kč | 127 941,03 Kč |
| 15 000 | 13,89594 Kč | 208 439,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


