


DRV5055Z4QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z4QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z4QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z4QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z4QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z4QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±169mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 20,56960 Kč | 514,24 Kč |
| 50 | 19,63740 Kč | 981,87 Kč |
| 100 | 18,78690 Kč | 1 878,69 Kč |
| 500 | 17,07726 Kč | 8 538,63 Kč |
| 1 000 | 16,44122 Kč | 16 441,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,54013 Kč | 46 620,39 Kč |
| 6 000 | 15,03205 Kč | 90 192,30 Kč |
| 9 000 | 14,75464 Kč | 132 791,76 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


