


DRV5055Z1QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5055Z1QDBZRTR-ND - Tape & Reel (TR) 296-DRV5055Z1QDBZRCT-ND - Cut Tape (CT) 296-DRV5055Z1QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055Z1QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055Z1QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±21mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1309LLHLX-9-T | Allegro MicroSystems | 14 377 | 620-A1309LLHLX-9-TCT-ND | 34,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 20,32600 Kč | 101,63 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,08360 Kč | 452,09 Kč |
| 50 | 17,25620 Kč | 862,81 Kč |
| 100 | 16,49810 Kč | 1 649,81 Kč |
| 500 | 14,97410 Kč | 7 487,05 Kč |
| 1 000 | 14,40715 Kč | 14 407,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,26124 Kč | 27 783,72 Kč |
| 6 000 | 8,93706 Kč | 53 622,36 Kč |
| 9 000 | 8,76004 Kč | 78 840,36 Kč |
| 15 000 | 8,54939 Kč | 128 240,85 Kč |
| 21 000 | 8,41781 Kč | 176 774,01 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


