
A1309LLHLX-9-T | |
|---|---|
DigiKey Part Number | 620-A1309LLHLX-9-TTR-ND - Tape & Reel (TR) 620-A1309LLHLX-9-TCT-ND - Cut Tape (CT) 620-A1309LLHLX-9-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1309LLHLX-9-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1309LLHLX-9-T Models |
Category | Current - Supply (Max) 9mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Supplier Device Package SOT-23W |
Technology Hall Effect | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 5 | 30,86800 Kč | 154,34 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 27,62480 Kč | 690,62 Kč |
| 50 | 26,41960 Kč | 1 320,98 Kč |
| 100 | 25,31310 Kč | 2 531,31 Kč |
| 500 | 23,08940 Kč | 11 544,70 Kč |
| 1 000 | 22,26166 Kč | 22 261,66 Kč |
| 5 000 | 20,59601 Kč | 102 980,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 19,97538 Kč | 199 753,80 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


