
IAUT300N08S5N011ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUT300N08S5N011ATMA1TR-ND - Tape & Reel (TR) 448-IAUT300N08S5N011ATMA1CT-ND - Cut Tape (CT) 448-IAUT300N08S5N011ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT300N08S5N011ATMA1 |
Description | MOSFET_(75V 120V( PG-HSOF-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 410A (Tj) 375W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT300N08S5N011ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 231 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16250 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PG-HSOF-8-1 |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 100A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 102,79700 Kč | 1 027,97 Kč |
| 100 | 73,99530 Kč | 7 399,53 Kč |
| 500 | 61,71602 Kč | 30 858,01 Kč |
| 1 000 | 58,63357 Kč | 58 633,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,46310 Kč | 108 926,20 Kč |
| 4 000 | 51,68061 Kč | 206 722,44 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |












