


NVMJST0D9N04CTXG | |
|---|---|
DigiKey Part Number | 488-NVMJST0D9N04CTXGTR-ND - Tape & Reel (TR) 488-NVMJST0D9N04CTXGCT-ND - Cut Tape (CT) 488-NVMJST0D9N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJST0D9N04CTXG |
Description | TRENCH 6 40V LFPAK 5X7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 531A (Tc) 555W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVMJST0D9N04CTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.07mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 555W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,22200 Kč | 522,22 Kč |
| 25 | 47,88400 Kč | 1 197,10 Kč |
| 100 | 43,12570 Kč | 4 312,57 Kč |
| 250 | 40,85708 Kč | 10 214,27 Kč |
| 500 | 39,48842 Kč | 19 744,21 Kč |
| 1 000 | 38,36251 Kč | 38 362,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,97125 Kč | 110 913,75 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |





