


SQJQ140E-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQJQ140E-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ140E-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ140E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ140E-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 701A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJQ140E-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.53mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 288 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,15000 Kč | 89,15 Kč |
10 | 60,28200 Kč | 602,82 Kč |
100 | 42,61820 Kč | 4 261,82 Kč |
500 | 39,14248 Kč | 19 571,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 31,97926 Kč | 63 958,52 Kč |
Unit Price without VAT: | 89,15000 Kč |
---|---|
Unit Price with VAT: | 107,87150 Kč |