
HSA50R02J | |
|---|---|
DigiKey Part Number | A103860-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R02J |
Description | RES CHAS MNT 0.02 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50R02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 110,63800 Kč | 1 106,38 Kč |
| 25 | 96,96040 Kč | 2 424,01 Kč |
| 50 | 88,39320 Kč | 4 419,66 Kč |
| 100 | 81,11320 Kč | 8 111,32 Kč |
| 300 | 71,74947 Kč | 21 524,84 Kč |
| 500 | 68,15446 Kč | 34 077,23 Kč |
| 1 000 | 63,91980 Kč | 63 919,80 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |



