



HSA50R01J | |
|---|---|
DigiKey Part Number | A103859-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R01J |
Description | RES CHAS MNT 0.01 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50R01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 114,39700 Kč | 1 143,97 Kč |
| 25 | 100,29480 Kč | 2 507,37 Kč |
| 50 | 91,46300 Kč | 4 573,15 Kč |
| 100 | 83,96050 Kč | 8 396,05 Kč |
| 300 | 74,30843 Kč | 22 292,53 Kč |
| 500 | 70,60326 Kč | 35 301,63 Kč |
| 1 000 | 66,23903 Kč | 66 239,03 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |


