
SQJ123ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ123ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ123ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ123ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ123ELP-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 12 V (D-S) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 238A (Tc) 375W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ123ELP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 11680 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 100 | 22,60640 Kč | 2 260,64 Kč |
| 500 | 18,06836 Kč | 9 034,18 Kč |
| 1 000 | 16,60921 Kč | 16 609,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,75739 Kč | 44 272,17 Kč |
| 6 000 | 13,82575 Kč | 82 954,50 Kč |
| 9 000 | 13,39672 Kč | 120 570,48 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


