


IPD320N20N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD320N20N3GATMA1TR-ND - Tape & Reel (TR) IPD320N20N3GATMA1CT-ND - Cut Tape (CT) IPD320N20N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD320N20N3GATMA1 |
Description | MOSFET N-CH 200V 34A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Tc) 136W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD320N20N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 34A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 100 | 41,67050 Kč | 4 167,05 Kč |
| 500 | 33,93906 Kč | 16 969,53 Kč |
| 1 000 | 31,45542 Kč | 31 455,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,76953 Kč | 71 923,82 Kč |
| 5 000 | 27,11081 Kč | 135 554,05 Kč |
| 7 500 | 26,26643 Kč | 196 998,23 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |

















