
ACS37612LLUATR-010B3 | |
|---|---|
DigiKey Part Number | 620-ACS37612LLUATR-010B3-ND |
Manufacturer | |
Manufacturer Product Number | ACS37612LLUATR-010B3 |
Description | CURRENT SENSOR HE 8-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Mfr | Response Time 3.2µs |
Packaging Bulk | Current - Supply (Max) 16mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 10mV/g | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-TSSOP |
Linearity ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 5 | 78,78400 Kč | 393,92 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 71,26720 Kč | 1 781,68 Kč |
| 50 | 68,47860 Kč | 3 423,93 Kč |
| 100 | 65,92320 Kč | 6 592,32 Kč |
| 500 | 60,77872 Kč | 30 389,36 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |



