
STM32U083CCT6 | |
|---|---|
DigiKey Part Number | 497-STM32U083CCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U083CCT6 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U083CCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,02000 Kč | 530,20 Kč |
| 25 | 48,60600 Kč | 1 215,15 Kč |
| 100 | 43,75770 Kč | 4 375,77 Kč |
| 250 | 41,44416 Kč | 10 361,04 Kč |
| 500 | 40,05074 Kč | 20 025,37 Kč |
| 1 000 | 38,90362 Kč | 38 903,62 Kč |
| 2 500 | 37,69250 Kč | 94 231,25 Kč |
| 5 000 | 36,96270 Kč | 184 813,50 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |







