
MP8007GV-Z | |
|---|---|
DigiKey Part Number | 1589-1727-2-ND - Tape & Reel (TR) 1589-1727-1-ND - Cut Tape (CT) 1589-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8007GV-Z |
Description | IC POE CNTRL 802.3AF 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP8007GV-Z Models |
Category | Auxiliary Sense Yes |
Manufacturer Monolithic Power Systems Inc. | Standards 802.3af (PoE) |
Series | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 840mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-VFQFN Exposed Pad |
Power - Max 13 W | Supplier Device Package 28-QFN (4x5) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,36320 Kč | 759,08 Kč |
| 100 | 27,12520 Kč | 2 712,52 Kč |
| 250 | 25,57976 Kč | 6 394,94 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,58394 Kč | 112 919,70 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |










