Power Over Ethernet Controller 1 Channel 802.3af (PoE) 19-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 19-QFN (3x4)
MP8017GL-P

MP8017GL-Z

DigiKey Part Number
1589-MP8017GL-ZTR-ND - Tape & Reel (TR)
1589-MP8017GL-ZCT-ND - Cut Tape (CT)
1589-MP8017GL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8017GL-Z
Description
IEEE 802.3AF-COMPATIBLE POE-PD S
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 19-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
Yes
Manufacturer
Monolithic Power Systems Inc.
Standards
802.3af (PoE)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0V ~ 57V
Part Status
Active
Current - Supply
410µA
Type
Controller (PD)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Channels
1
Mounting Type
Surface Mount
Power - Max
13 W
Package / Case
19-PowerVFQFN
Internal Switch(s)
Yes
Supplier Device Package
19-QFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8017GL-PMonolithic Power Systems Inc.5031589-MP8017GL-PCT-ND56,90000 KčDirect
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,49500 Kč364,95 Kč
2533,30280 Kč832,57 Kč
10029,79410 Kč2 979,41 Kč
25028,12220 Kč7 030,55 Kč
50027,30790 Kč13 653,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,88087 Kč124 404,35 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč