
TPE15017-QF5R | |
|---|---|
DigiKey Part Number | 5503-TPE15017-QF5RTR-ND - Tape & Reel (TR) 5503-TPE15017-QF5RCT-ND - Cut Tape (CT) 5503-TPE15017-QF5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPE15017-QF5R |
Description | IC POE FLYBACK CONVERTER 19-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel IEEE 802.3 19-QFN (3x4) |
Datasheet | Datasheet |
Category | Standards IEEE 802.3 |
Manufacturer 3PEAK | Voltage - Supply 37V ~ 57V |
Series | Current - Supply 12µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Controller (PD) | Package / Case 19-PowerWFQFN |
Power - Max 13 W | Supplier Device Package 19-QFN (3x4) |
Internal Switch(s) Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 19,06600 Kč | 476,65 Kč |
| 100 | 16,88870 Kč | 1 688,87 Kč |
| 250 | 15,85264 Kč | 3 963,16 Kč |
| 500 | 15,22774 Kč | 7 613,87 Kč |
| 1 000 | 15,00328 Kč | 15 003,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,63778 Kč | 40 913,34 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



