Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70200ILD-TR

DigiKey Part Number
PD70200ILDTR-ND - Tape & Reel (TR)
PD70200ILDCT-ND - Cut Tape (CT)
PD70200ILDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD70200ILD-TR
Description
IC POE CNTRL 1 CHANNEL 12DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
PD70200ILD-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Microchip Technology
Voltage - Supply
0V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
12-VFDFN Exposed Pad
Power - Max
47.7 W
Supplier Device Package
12-DFN (4x3)
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
2543,05440 Kč1 076,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,17165 Kč105 514,95 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč