


MP8017GL-P | |
|---|---|
DigiKey Part Number | 1589-MP8017GL-PTR-ND - Tape & Reel (TR) 1589-MP8017GL-PCT-ND - Cut Tape (CT) 1589-MP8017GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8017GL-P |
Description | IEEE 802.3AF-COMPATIBLE POE-PD S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 19-QFN (3x4) |
Datasheet | Datasheet |
Category | Auxiliary Sense Yes |
Manufacturer Monolithic Power Systems Inc. | Standards 802.3af (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 57V |
Part Status Active | Current - Supply 410µA |
Type Controller (PD) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Power - Max 13 W | Package / Case 19-PowerVFQFN |
Internal Switch(s) Yes | Supplier Device Package 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,72126 Kč | 15 860,63 Kč |
| 1 000 | 30,77677 Kč | 30 776,77 Kč |
| 1 500 | 30,30375 Kč | 45 455,62 Kč |
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 3 500 | 29,47303 Kč | 103 155,61 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





