


MP8017GL-P | |
|---|---|
DigiKey Part Number | 1589-MP8017GL-PTR-ND - Tape & Reel (TR) 1589-MP8017GL-PCT-ND - Cut Tape (CT) 1589-MP8017GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8017GL-P |
Description | IEEE 802.3AF-COMPATIBLE POE-PD S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 19-QFN (3x4) |
Datasheet | Datasheet |
Category | Auxiliary Sense Yes |
Manufacturer Monolithic Power Systems Inc. | Standards 802.3af (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 57V |
Part Status Active | Current - Supply 410µA |
Type Controller (PD) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Power - Max 13 W | Package / Case 19-PowerVFQFN |
Internal Switch(s) Yes | Supplier Device Package 19-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8017GL-Z | Monolithic Power Systems Inc. | 1 008 | 1589-MP8017GL-ZCT-ND | 49,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 38,50760 Kč | 962,69 Kč |
| 100 | 34,53670 Kč | 3 453,67 Kč |
| 250 | 32,64636 Kč | 8 161,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,50598 Kč | 15 752,99 Kč |
| 1 000 | 30,56791 Kč | 30 567,91 Kč |
| 1 500 | 30,09810 Kč | 45 147,15 Kč |
| 2 500 | 29,57727 Kč | 73 943,18 Kč |
| 3 500 | 29,27302 Kč | 102 455,57 Kč |
| 5 000 | 28,98039 Kč | 144 901,95 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |






