


MP8017GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP8017GL-ZTR-ND - Tape & Reel (TR) 1589-MP8017GL-ZCT-ND - Cut Tape (CT) 1589-MP8017GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8017GL-Z |
Description | IEEE 802.3AF-COMPATIBLE POE-PD S |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 19-QFN (3x4) |
Datasheet | Datasheet |
Category | Auxiliary Sense Yes |
Manufacturer Monolithic Power Systems Inc. | Standards 802.3af (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 57V |
Part Status Active | Current - Supply 410µA |
Type Controller (PD) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Power - Max 13 W | Package / Case 19-PowerVFQFN |
Internal Switch(s) Yes | Supplier Device Package 19-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8017GL-P | Monolithic Power Systems Inc. | 74 | 1589-MP8017GL-PCT-ND | 56,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 33,07680 Kč | 826,92 Kč |
| 100 | 29,59190 Kč | 2 959,19 Kč |
| 250 | 27,93136 Kč | 6 982,84 Kč |
| 500 | 27,12258 Kč | 13 561,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,71202 Kč | 123 560,10 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |











