
CD-HD01 | |
|---|---|
DigiKey Part Number | CD-HD01TR-ND - Tape & Reel (TR) CD-HD01CT-ND - Cut Tape (CT) CD-HD01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-HD01 |
Description | BRIDGE RECT 1PHASE 100V 1A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Bourns Inc. | Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case Chip, Concave Terminals |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 500 | 6,38508 Kč | 3 192,54 Kč |
| 1 000 | 5,76206 Kč | 5 762,06 Kč |
| 2 000 | 5,23753 Kč | 10 475,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,66962 Kč | 23 348,10 Kč |
| 10 000 | 4,31860 Kč | 43 186,00 Kč |
| 15 000 | 4,13980 Kč | 62 097,00 Kč |
| 25 000 | 3,93893 Kč | 98 473,25 Kč |
| 35 000 | 3,81999 Kč | 133 699,65 Kč |
| 50 000 | 3,70446 Kč | 185 223,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









