SBR8U60P5-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12 300
Unit Price: 37,75000 Kč
Datasheet
Diode 60 V 8A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8U60P5-13

DigiKey Part Number
SBR8U60P5DITR-ND - Tape & Reel (TR)
SBR8U60P5DICT-ND - Cut Tape (CT)
SBR8U60P5DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8U60P5-13
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PowerDI™ 5
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST860SLittelfuse Inc.12 300F10104CT-ND37,75000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1020,83500 Kč208,35 Kč
10013,83970 Kč1 383,97 Kč
50010,84028 Kč5 420,14 Kč
1 0009,87487 Kč9 874,87 Kč
2 0009,06286 Kč18 125,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,18420 Kč40 921,00 Kč
10 0007,64137 Kč76 413,70 Kč
15 0007,36495 Kč110 474,25 Kč
25 0007,11694 Kč177 923,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč