Diode 60 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 8A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST860S

DigiKey Part Number
F10104TR-ND - Tape & Reel (TR)
F10104CT-ND - Cut Tape (CT)
F10104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST860S
Description
DIODE SCHOTTKY 60V 8A TO277B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
502pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
610 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV1060Vonsemi23 901FSV1060VCT-ND41,29000 KčSimilar
FSV2060Lonsemi23 304FSV2060LCT-ND46,09000 KčSimilar
FSV560onsemi13 019FSV560CT-ND24,19000 KčSimilar
In-Stock: 12 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1023,96300 Kč239,63 Kč
10016,02950 Kč1 602,95 Kč
50012,63176 Kč6 315,88 Kč
1 00011,53789 Kč11 537,89 Kč
2 00010,61806 Kč21 236,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,58725 Kč42 936,25 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč