Diode 60 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV1060V

DigiKey Part Number
FSV1060VTR-ND - Tape & Reel (TR)
FSV1060VCT-ND - Cut Tape (CT)
FSV1060VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV1060V
Description
DIODE SCHOTTKY 60V 10A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FSV1060V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277-3
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 901
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1026,27800 Kč262,78 Kč
10017,66880 Kč1 766,88 Kč
50013,97860 Kč6 989,30 Kč
1 00012,79130 Kč12 791,30 Kč
2 00011,89567 Kč23 791,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,91888 Kč49 594,40 Kč
10 0009,71866 Kč97 186,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč