
MSP3V3HM3/89A | |
|---|---|
DigiKey Part Number | MSP3V3HM3/89AGITR-ND - Tape & Reel (TR) MSP3V3HM3/89AGICT-ND - Cut Tape (CT) MSP3V3HM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP3V3HM3/89A |
Description | TVS DIODE 3.3VWM 11.5V DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 87A (8/20µs) Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 87A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case DO-219AD |
Voltage - Breakdown (Min) 4.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 100 | 3,29730 Kč | 329,73 Kč |
| 500 | 2,45136 Kč | 1 225,68 Kč |
| 1 000 | 2,17773 Kč | 2 177,73 Kč |
| 2 000 | 1,94676 Kč | 3 893,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,72234 Kč | 7 750,53 Kč |
| 9 000 | 1,56326 Kč | 14 069,34 Kč |
| 13 500 | 1,48216 Kč | 20 009,16 Kč |
| 22 500 | 1,39101 Kč | 31 297,73 Kč |
| 31 500 | 1,33701 Kč | 42 115,82 Kč |
| 45 000 | 1,28452 Kč | 57 803,40 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |








